Analog Devices ADG3232BRJ-REEL

Level Translator 8-Pin SOT-23 T/R

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23-8
Contact PlatingLead, Tin
Number of Pins8
Technical
Channel TypeBidirectional
High Level Output Current-8 mA
Logic FunctionTranslator
Low Level Output Current8 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current2 µA
Number of Bits1
Number of Circuits1
PackagingTape & Reel (TR)
Propagation Delay3.5 ns
Turn-On Delay Time10.5 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3232BRJ-REEL.

Upverter
Datasheet8 pages20 years ago
SHENGYU ELECTRONICS
Datasheet9 pages20 years ago
iiiC
Datasheet8 pages20 years ago
DigiKey
Datasheet8 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.57
$ 0.658
Stock
60,572
203,625
312,076
Authorized Distributors
0
1
1
Case/Package
SOT-23-8
SOT-23-8
-
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Circuits
1
1
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
3.5 ns
3.5 ns
-
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
1.65 V
1.65 V
-
Max Supply Voltage
3.6 V
3.6 V
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG3232BRJ-REEL.

Descriptions

Descriptions of Analog Devices ADG3232BRJ-REEL provided by its distributors.

Level Translator 8-Pin SOT-23 T/R
IC TRNSLTR BIDIRECTIONAL SOT23-8
The ADG3232 is a Level Translator 2-1 Mux designed on a sub micron process which operates from supplies as low as 1.65 V. The device is guaranteed for operation over the supply range 1.65 V to 3.6 V. It operates from two supply voltages allowing bi-directional level translation, i.e. it translates low voltages to higher voltages and vice versa. The signal path is uni-directional, data may only flow from A to Y. This type of device may be used in applications requiring communication between devices operating from different supply levels. The level translator mux is packaged in one of the smallest footprints available for its pin count. The 8 lead SOT23 package requires only 8.26mm2 board space.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOT-23-8
Contact PlatingLead, Tin
Number of Pins8
Technical
Channel TypeBidirectional
High Level Output Current-8 mA
Logic FunctionTranslator
Low Level Output Current8 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current2 µA
Number of Bits1
Number of Circuits1
PackagingTape & Reel (TR)
Propagation Delay3.5 ns
Turn-On Delay Time10.5 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3232BRJ-REEL.

Upverter
Datasheet8 pages20 years ago
SHENGYU ELECTRONICS
Datasheet9 pages20 years ago
iiiC
Datasheet8 pages20 years ago
DigiKey
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago