Analog Devices ADG2108YCPZ-HS-RL7

Analog Audio/Video Crosspoint 300MHz 10 x 8 32-Pin LFCSP EP T/R

Price and Stock

Technical Specifications

Physical
Number of Pins32
Technical
Bandwidth300 MHz
Max Dual Supply Voltage5.25 V
Max Operating Temperature125 °C
Max Supply Voltage5 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Operating Supply Current50 nA
PackagingTape & Reel (TR)
Resistance95 Ω
Supply TypeDual, Single

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG2108YCPZ-HS-RL7.

Upverter
Datasheet28 pages18 years ago
Datasheet28 pages11 years ago
SHENGYU ELECTRONICS
Datasheet29 pages11 years ago

Alternate Parts

Price @ 1000
$ 6.16
$ 6.16
Stock
51,125
108,476
108,476
Authorized Distributors
0
1
1
Case/Package
-
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
5 V
5 V
5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG2108YCPZ-HS-RL7.

Descriptions

Descriptions of Analog Devices ADG2108YCPZ-HS-RL7 provided by its distributors.

Analog Audio/Video Crosspoint 300MHz 10 x 8 32-Pin LFCSP EP T/R
Analog & Digital Crosspoint ICs I2C CMOS 8 x 10 Unbuffered
IC,ANALOG SWITCH,SINGLE,8X10 CROSSPOINT,CMOS,LLCC,32PIN,PLASTIC
IC CROSSPOINT SWIT 8X10 32LFCSP
The ADG2108 is an analog cross point switch with an array size of 8 × 10. The switch array is arranged so that there are eight columns by 10 rows, for a total of 80 switch channels. The array is bidirectional, and the rows and columns can be configured as either inputs or outputs. Each of the 80 switches can be addressed and configured through the I2C compatible interface. Standard, full speed, and high speed (3.4 MHz) I2C interfaces are supported. Any simultaneous switch combination is allowed. An additional feature of the ADG2108 is that switches can be updated simultaneously, using the LDSW command. In addition, a RESET option allows all of the switch channels to be reset/off. At power on, all switches are in the off condition. The device is packaged in a 32-lead, 5 mm × 5 mm LFCSP_VQ.Applications AV Switching in TV Automotive Infotainment AV Receivers CCTV Ultrasound Applications KVM Switching Telecom Applications Test Equipment/Instrumentation PBX Systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Number of Pins32
Technical
Bandwidth300 MHz
Max Dual Supply Voltage5.25 V
Max Operating Temperature125 °C
Max Supply Voltage5 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Operating Supply Current50 nA
PackagingTape & Reel (TR)
Resistance95 Ω
Supply TypeDual, Single

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG2108YCPZ-HS-RL7.

Upverter
Datasheet28 pages18 years ago
Datasheet28 pages11 years ago
SHENGYU ELECTRONICS
Datasheet29 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago