Analog Devices ADG201HSTQ

Analog Switch Quad SPST 16-Pin CDIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQ
Number of Pins16
Technical
Dual Supply Voltage15 V
Max Dual Supply Voltage16.5 V
Max Operating Temperature125 °C
Max Power Dissipation240 mW
Max Supply Current10 mA
Max Supply Voltage16.5 V
Min Dual Supply Voltage10.8 V
Min Operating Temperature-55 °C
Min Supply Voltage10.8 V
Number of Bits4
Number of Channels4
Number of Inputs4
Number of Outputs4
Operating Supply Current10 mA
PackagingBulk
Power Dissipation470 mW
Resistance50 Ω
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time50 ns
Turn-On Delay Time50 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG201HSTQ.

Upverter
Datasheet8 pages28 years ago
Datasheet5 pages16 years ago
iiiC
Datasheet8 pages28 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG201HSTQ.

Descriptions

Descriptions of Analog Devices ADG201HSTQ provided by its distributors.

Analog Switch Quad SPST 16-Pin CDIP
ANALOG SWITCH / MULTIPLEXER (MUX) IC
The ADG201HS is a monolithic CMOS device comprising four independently selectable switches. They are designed on an enhanced LC2MOS process which gives an increased signal handling capability of ±15 V. These switches also feature high switching speeds and low RON. The ADG201HS switches are turned on with a logic low on the appropriate control input. Each switch conducts equally well in both directions when ON and each has an input signal range that extends to the supplies. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQ
Number of Pins16
Technical
Dual Supply Voltage15 V
Max Dual Supply Voltage16.5 V
Max Operating Temperature125 °C
Max Power Dissipation240 mW
Max Supply Current10 mA
Max Supply Voltage16.5 V
Min Dual Supply Voltage10.8 V
Min Operating Temperature-55 °C
Min Supply Voltage10.8 V
Number of Bits4
Number of Channels4
Number of Inputs4
Number of Outputs4
Operating Supply Current10 mA
PackagingBulk
Power Dissipation470 mW
Resistance50 Ω
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time50 ns
Turn-On Delay Time50 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG201HSTQ.

Upverter
Datasheet8 pages28 years ago
Datasheet5 pages16 years ago
iiiC
Datasheet8 pages28 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago