Analog Devices ADG1636BRUZ-REEL7

1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
-3db Bandwidth27 MHz
Bandwidth27 MHz
InterfaceParallel
Max Dual Supply Voltage8 V
Max Operating Temperature125 °C
Max Power Dissipation4.5 mW
Max Supply Current360 µA
Max Supply Voltage16 V
Min Dual Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Number of Channels2
Number of Circuits2
Number of Inputs2
Number of Outputs4
Operating Supply Current230 µA
Power Dissipation4.5 mW
Resistance1.1 Ω
Schedule B8542390000
Supply TypeDual, Single
Test Frequency1 MHz
Throw ConfigurationSPDT
Turn-Off Delay Time228 ns
Turn-On Delay Time148 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1636BRUZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages14 years ago
element14 APAC
Datasheet16 pages8 years ago
Augswan
Datasheet17 pages8 years ago

Inventory History

3 month trend:
+9.57%

Alternate Parts

Price @ 1000
$ 3.708
$ 4.158
$ 3.268
Stock
236,407
245,009
248,818
Authorized Distributors
9
10
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
-
-
-
Settling Time
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Polarity
-
Non-Inverting
-
Number of DAC Channels
-
-
-
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1636BRUZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADG1636BRUZ-REEL7 provided by its distributors.

1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches
1.1Ω 2 SPDT(SPDT) TSSOP-16 Analog Switches / Multiplexers ROHS
Analog Switch Dual SPDT 16-Pin TSSOP T/R
Analog Switch ICs IC 1 Ohm 16V Dual SPDT CMOS
ANALOGUE SW, 2CH, SPDT, TSSOP-16;
IC SWITCH SPDTX2 1.1OHM 16TSSOP
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
SPST, 2 Func, 1 Channel, CMOS, PDSO16
ANALOGUE SW, 2CH, SPDT, TSSOP-16; IC Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:3.3V to 16V, ± 3.3V to ± 8V; IC Case / Package:TSSOP; No. of Pins:16Pins; No. of Channels:2Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
-3db Bandwidth27 MHz
Bandwidth27 MHz
InterfaceParallel
Max Dual Supply Voltage8 V
Max Operating Temperature125 °C
Max Power Dissipation4.5 mW
Max Supply Current360 µA
Max Supply Voltage16 V
Min Dual Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Number of Channels2
Number of Circuits2
Number of Inputs2
Number of Outputs4
Operating Supply Current230 µA
Power Dissipation4.5 mW
Resistance1.1 Ω
Schedule B8542390000
Supply TypeDual, Single
Test Frequency1 MHz
Throw ConfigurationSPDT
Turn-Off Delay Time228 ns
Turn-On Delay Time148 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1636BRUZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages14 years ago
element14 APAC
Datasheet16 pages8 years ago
Augswan
Datasheet17 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements