Analog Devices ADG1434YCPZ-REEL7

Analogue Switch, Quad Channel, Spdt, 4, 4.7 Ohm, 4.5V To 16.5V, Lfcsp, 20 Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins20
Technical
-3db Bandwidth200 MHz
Bandwidth200 MHz
Drain to Source Resistance4.7 Ω
Dual Supply Voltage15 V
Insertion Loss (dB)0.24 dB
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation6.6 mW
Max Supply Current475 µA
Max Supply Voltage16.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs8
On-State Resistance4.7 Ω
Operating Supply Voltage12 V
PackagingCut Tape
PolarityNon-Inverting
Power Dissipation6.6 mW
Resistance4.7 Ω
Schedule B8542390000
Supply TypeDual, Single
Test Frequency1 MHz
Throw ConfigurationSPDT
Turn-Off Delay Time75 ns
Turn-On Delay Time170 ns
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1434YCPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages14 years ago
Datasheet20 pages7 years ago
Farnell
Datasheet20 pages8 years ago

Inventory History

3 month trend:
+65.68%

Alternate Parts

Price @ 1000
$ 5.664
$ 6.198
$ 6.198
Stock
408,727
172,269
172,269
Authorized Distributors
10
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
Number of Bits
-
-
-
Settling Time
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Polarity
Non-Inverting
Non-Inverting
Non-Inverting
Number of DAC Channels
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1434YCPZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADG1434YCPZ-REEL7 provided by its distributors.

Analogue Switch, Quad Channel, Spdt, 4, 4.7 Ohm, 4.5V To 16.5V, Lfcsp, 20 Rohs Compliant: Yes
4 Ω RON, Quad SPDT ±15 V/+12 V/±5 V iCMOS™ Switch
ANALOG DEVICES - ADG1434YCPZ-REEL7 - SWITCH, QUAD, SPDT, 20LFCSP
Analog Switch ICs IC 70dB 4 Ohm Quad SPDT iCMOS
Analog Switch Quad SPDT 20-Pin LFCSP EP T/R
IC SWITCH SPDTX4 4.7OHM 20LFCSP
SWITCH, QUAD, SPDT, 20LFCSP; No. of Channels: 4Channels; Analogue Switch Type: SPDT; On State Resistance Max: 4.7ohm; Supply Voltage Range: ± 4.5V to ± 16.5V; Analogue Switch Case: LFCSP; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: ADG1434 Series; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017); Analogue Switch Case Style: LFCSP; Bandwidth: 200MHz; Base Number: 1434; Operating Temperature Range: -40°C to +125°C; Turn Off Time: 60ns; Turn On Time: 140ns

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1434YCPZ-REEL7 .
  • ADG1434YCPZ-REEL7.
  • ADG1434YCPZREEL7

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins20
Technical
-3db Bandwidth200 MHz
Bandwidth200 MHz
Drain to Source Resistance4.7 Ω
Dual Supply Voltage15 V
Insertion Loss (dB)0.24 dB
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation6.6 mW
Max Supply Current475 µA
Max Supply Voltage16.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs8
On-State Resistance4.7 Ω
Operating Supply Voltage12 V
PackagingCut Tape
PolarityNon-Inverting
Power Dissipation6.6 mW
Resistance4.7 Ω
Schedule B8542390000
Supply TypeDual, Single
Test Frequency1 MHz
Throw ConfigurationSPDT
Turn-Off Delay Time75 ns
Turn-On Delay Time170 ns
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1434YCPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages14 years ago
Datasheet20 pages7 years ago
Farnell
Datasheet20 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements