Analog Devices ADG1433YRUZ

4.7Ω 3 SPDT(SPDT) TSSOP-16 Analog Switches / Multiplexers ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
-3db Bandwidth200 MHz
Bandwidth200 MHz
Drain to Source Resistance4.7 Ω
Dual Supply Voltage15 V
Insertion Loss (dB)0.24 dB
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation6.6 mW
Max Supply Current475 µA
Max Supply Voltage16.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current260 µA
Number of Channels3
Number of Circuits3
Number of Inputs3
Number of Outputs6
On-State Resistance4 Ω
Operating Supply Voltage12 V
PolarityNon-Inverting
Power Dissipation6.6 mW
Resistance4.7 Ω
Schedule B8542390000
Supply TypeDual, Single
Test Frequency1 MHz
Throw ConfigurationSPDT
Turn-Off Delay Time75 ns
Turn-On Delay Time170 ns
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1433YRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages14 years ago
Newark
Datasheet20 pages7 years ago
TME
Datasheet20 pages7 years ago
iiiC
Datasheet20 pages14 years ago
DigiKey
Datasheet20 pages17 years ago

Inventory History

3 month trend:
+12.99%

Alternate Parts

Price @ 1000
$ 5.066
$ 4.66
$ 4.66
Stock
242,787
367,426
367,426
Authorized Distributors
10
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
-
-
-
Settling Time
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Polarity
Non-Inverting
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
4.5 V
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1433YRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADG1433YRUZ provided by its distributors.

4.7Ω 3 SPDT(SPDT) TSSOP-16 Analog Switches / Multiplexers ROHS
4 Ω RON, Triple SPDT ±15 V/+12 V/±5 V iCMOS™ Switch
ANALOG DEVICES - ADG1433YRUZ - Analogue Switch, 3 Channels, SPDT, 4.7 ohm, ¡À 4.5V to ¡À 16.5V, TSSOP, 16 Pins
Analog Switch Triple SPDT 16-Pin TSSOP Tube
Analog Switch ICs IC -70dB 4 Ohm Triple SPDT iCMOS
ANALOGUE SW, 3CH, SPDT, TSSOP-16;
IC SWITCH SPDTX3 4.7OHM 16TSSOP
SPDT, 1 Func, 3 Channel, CMOS, PDSO16
ANALOGUE SW, 3CH, SPDT, TSSOP-16; IC Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:5V to 16.5V, ± 4.5V to ± 16.5V; IC Case / Package:TSSOP; No. of Pins:16Pins; No. of Channels:3Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1433YRUZ .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
-3db Bandwidth200 MHz
Bandwidth200 MHz
Drain to Source Resistance4.7 Ω
Dual Supply Voltage15 V
Insertion Loss (dB)0.24 dB
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation6.6 mW
Max Supply Current475 µA
Max Supply Voltage16.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current260 µA
Number of Channels3
Number of Circuits3
Number of Inputs3
Number of Outputs6
On-State Resistance4 Ω
Operating Supply Voltage12 V
PolarityNon-Inverting
Power Dissipation6.6 mW
Resistance4.7 Ω
Schedule B8542390000
Supply TypeDual, Single
Test Frequency1 MHz
Throw ConfigurationSPDT
Turn-Off Delay Time75 ns
Turn-On Delay Time170 ns
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1433YRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages14 years ago
Newark
Datasheet20 pages7 years ago
TME
Datasheet20 pages7 years ago
iiiC
Datasheet20 pages14 years ago
DigiKey
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements