Analog Devices ADG1409YRUZ

4 Ω Ron, 4-Channel ±15 V/+12 V/±5 V iCMOS Multiplexer
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth115 MHz
Bandwidth115 MHz
Dual Supply Voltage5 V
High Level Output Current30 mA
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Operating Temperature125 °C
Max Power Dissipation4.9 mW
Max Supply Voltage16.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current1 µA
Number of Channels2
Number of Circuits2
Number of Inputs8
Number of Outputs2
Operating Supply Voltage12 V
Power Dissipation4.9 mW
Resistance4 Ω
Schedule B8542390000
Throw Configuration4PST
Turn-Off Delay Time100 ns
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1409YRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages15 years ago
Newark
Datasheet16 pages13 years ago
Augswan
Datasheet19 pages7 years ago
TME
Datasheet17 pages6 years ago
iiiC
Datasheet20 pages15 years ago
DigiKey
Datasheet20 pages17 years ago

Inventory History

3 month trend:
-15.48%

Alternate Parts

Price @ 1000
$ 5.859
$ 5.49
$ 5.49
Stock
795,987
326,448
326,448
Authorized Distributors
11
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
2
2
2
Low Level Output Current
-
-
-
High Level Output Current
30 mA
30 mA
30 mA
Supply Type
-
Dual, Single
Dual, Single
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1409YRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADG1409YRUZ provided by its distributors.

4 Ω Ron, 4-Channel ±15 V/+12 V/±5 V iCMOS Multiplexer
ANALOG DEVICES - ADG1409YRUZ - IC, analoger Multiplexer, 4:1, zweifach, 4 Ohm, ¡À 4.5V bis ¡À 5.5V, TSSOP-16
Analog Multiplexer Dual 4:1 16-Pin TSSOP Tube
4.7Ω 2 (SP4T) TSSOP-16 Analog Switches / Multiplexers ROHS
Multiplexer Switch ICs 4:1 115MHz 4 Ohm iCMOS
IC MULTIPLEXER DUAL 4X1 16TSSOP
+/-15V Diff 4:1 Mux with Ron m
IC SWITCH SP4TX2 4.7OHM 16TSSOP
French Electronic Distributor since 1988
MULTIPLEXER, ANALOGUE, TSSOP; IC Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V; IC Case / Package:TSSOP; No. of Pins:16Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1409YRUZ .
  • ADG1409YRUZ.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth115 MHz
Bandwidth115 MHz
Dual Supply Voltage5 V
High Level Output Current30 mA
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Operating Temperature125 °C
Max Power Dissipation4.9 mW
Max Supply Voltage16.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current1 µA
Number of Channels2
Number of Circuits2
Number of Inputs8
Number of Outputs2
Operating Supply Voltage12 V
Power Dissipation4.9 mW
Resistance4 Ω
Schedule B8542390000
Throw Configuration4PST
Turn-Off Delay Time100 ns
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1409YRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages15 years ago
Newark
Datasheet16 pages13 years ago
Augswan
Datasheet19 pages7 years ago
TME
Datasheet17 pages6 years ago
iiiC
Datasheet20 pages15 years ago
DigiKey
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements