Analog Devices ADG1408SRU-EP-RL7

Analog Multiplexer Single 8: 1 16-Pin TSSOP T/R

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
-3db Bandwidth60 MHz
Bandwidth60 MHz
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Operating Temperature125 °C
Max Power Dissipation4.9 mW
Max Supply Voltage16.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Channels8
Number of Circuits1
Number of Inputs8
Number of Outputs1
Operating Supply Voltage12 V
Power Dissipation4.9 mW
Resistance4.7 Ω
Turn-Off Delay Time100 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1408SRU-EP-RL7.

SHENGYU ELECTRONICS
Datasheet16 pages13 years ago
Upverter
Datasheet20 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1408SRU-EP-RL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADG1408SRU-EP-RL7 provided by its distributors.

Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
Single-Ended Multiplexer, 1 Func, 8 Channel, BICMOS, PDSO16
Multiplexer Switch ICs 8:1 60MHz 4 Ohm iCMOS
The ADG1408/ADG1409 are monolithic iCMOS® analog multiplexers comprising eight single channels and four differential channels, respectively. The ADG1408 switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. The ADG1409 switches one of four differential inputs to a common differential output, as determined by the 2-bit binary address lines, A0 and A1. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched off. The industrial CMOS (iCMOS) modular manufacturing process combines high voltage complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33 V operation in a footprint that no other generation of high voltage parts has been able to achieve. Unlike analog ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size. The ultralow on resistance and on resistance flatness of these switches make them ideal solutions for data acquisition and gain switching applications where low distortion is critical. iCMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. Product Highlights 4 Ω on resistance. 0.5 Ω on-resistance flatness. 3 V logic compatible digital input, VIH = 2.0 V, VIL = 0.8 V. 16-lead TSSOP and 4 mm × 4 mm LFCSP. Applications Relay replacement Audio and video routing Automatic test equipment Data acquisition systems Temperature measurement systems Avionics Battery-powered systems Communication systems Medical equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
-3db Bandwidth60 MHz
Bandwidth60 MHz
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Operating Temperature125 °C
Max Power Dissipation4.9 mW
Max Supply Voltage16.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Channels8
Number of Circuits1
Number of Inputs8
Number of Outputs1
Operating Supply Voltage12 V
Power Dissipation4.9 mW
Resistance4.7 Ω
Turn-Off Delay Time100 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1408SRU-EP-RL7.

SHENGYU ELECTRONICS
Datasheet16 pages13 years ago
Upverter
Datasheet20 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago