Analog Devices ADG1407BCPZ-REEL7

9.5 Ω RON, 16-Channel, Differential 8-Channel, ±15 V/+12 V/±5 V iCMOS Multiplexers
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Number of Pins32
Technical
-3db Bandwidth110 MHz
Bandwidth110 MHz
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation280 µW
Max Supply Voltage16.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Channels8
Number of Circuits2
Number of Inputs8
Number of Outputs1
Operating Supply Voltage12 V
Power Dissipation280 µW
Resistance11.5 Ω
Schedule B8542390000
Turn-Off Delay Time98 ns
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1407BCPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages15 years ago
Augswan
Datasheet20 pages7 years ago
Newark
Datasheet20 pages8 years ago

Inventory History

3 month trend:
-2.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1407BCPZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADG1407BCPZ-REEL7 provided by its distributors.

9.5 Ω RON, 16-Channel, Differential 8-Channel, ±15 V/+12 V/±5 V iCMOS Multiplexers
Analog Multiplexer Single 8:1 32-Pin LFCSP EP T/R
Multiplexer Switch ICs 8:1 110MHz 9.5 Ohm iCMOS
MULTIPLEXER, CMOS, LFCSP ROHS COMPLIANT: YES
10 max Ron, ±15V, +12V iCMOS 8
IC MUX DUAL 8:1 11.5OHM 32LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
Number of Pins32
Technical
-3db Bandwidth110 MHz
Bandwidth110 MHz
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation280 µW
Max Supply Voltage16.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Channels8
Number of Circuits2
Number of Inputs8
Number of Outputs1
Operating Supply Voltage12 V
Power Dissipation280 µW
Resistance11.5 Ω
Schedule B8542390000
Turn-Off Delay Time98 ns
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1407BCPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages15 years ago
Augswan
Datasheet20 pages7 years ago
Newark
Datasheet20 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements