Analog Devices ADG1212YRUZ

Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
-3db Bandwidth700 MHz
Bandwidth700 MHz
Drain to Source Resistance120 Ω
Dual Supply Voltage15 V
High Level Output Current25 mA
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Operating Temperature125 °C
Max Power Dissipation150 µW
Max Supply Current380 µA
Max Supply Voltage16.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current320 µA
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
Operating Supply Voltage12 V
PackagingBulk
PolarityNon-Inverting
Power Dissipation150 µW
Resistance190 Ω
Schedule B8542390000
Supply TypeDual, Single
Test Frequency1 MHz
Throw ConfigurationSPST
Turn-Off Delay Time115 ns
Turn-On Delay Time130 ns
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1212YRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Upverter
Datasheet16 pages11 years ago
Datasheet16 pages15 years ago
Farnell
Datasheet12 pages12 years ago
Datasheet16 pages18 years ago
Augswan
Datasheet16 pages7 years ago

Inventory History

3 month trend:
-11.60%

Alternate Parts

Price @ 1000
$ 4.102
$ 3.57
$ 3.57
Stock
347,671
439,547
439,547
Authorized Distributors
8
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
4
4
4
Settling Time
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Polarity
Non-Inverting
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1212YRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADG1212YRUZ provided by its distributors.

Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch
Analog Switch Quad SPST Automotive 16-Pin TSSOP Tube
ANALOG DEVICES ADG1212YRUZ Analogue Switch, Quad Channel, SPST, 4 Channels, 120 ohm, 10.8V to 13.2V, TSSOP, 16 Pins
Analog Switch ICs IC 120 Ohm 16.2V iCMOS Quad SPST
ANALOGUE SW , 4CH, SPST, TSSOP-16;
IC SW SPST-NOX4 190OHM 16TSSOP
+/-15V QUAD SWITCH/MUX WITH LO
SPST, 4 FUNC, 1 CHANNEL, CMOS, P
ANALOGUE SW , 4CH, SPST, TSSOP-16; IC Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:5V to 16.5V, ± 4.5V to ± 16.5V; IC Case / Package:TSSOP; No. of Pins:16Pins; No. of Channels:4Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1212YRUZ .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
-3db Bandwidth700 MHz
Bandwidth700 MHz
Drain to Source Resistance120 Ω
Dual Supply Voltage15 V
High Level Output Current25 mA
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Operating Temperature125 °C
Max Power Dissipation150 µW
Max Supply Current380 µA
Max Supply Voltage16.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current320 µA
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
Operating Supply Voltage12 V
PackagingBulk
PolarityNon-Inverting
Power Dissipation150 µW
Resistance190 Ω
Schedule B8542390000
Supply TypeDual, Single
Test Frequency1 MHz
Throw ConfigurationSPST
Turn-Off Delay Time115 ns
Turn-On Delay Time130 ns
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1212YRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Upverter
Datasheet16 pages11 years ago
Datasheet16 pages15 years ago
Farnell
Datasheet12 pages12 years ago
Datasheet16 pages18 years ago
Augswan
Datasheet16 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements