Analog Devices ADF4360-9BCPZRL

Clock Generator PLL with Integrated VCO
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins24
Technical
InputCMOS
Max Frequency400 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current30 mA
Number of Circuits1
Number of Elements1
Number of Outputs3
Operating Supply Current40 mA
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
PLLYes

Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4360-9BCPZRL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages16 years ago
Augswan
Datasheet25 pages7 years ago

Alternate Parts

Price @ 1000
$ 5.358
$ 5.358
Stock
56,191
109,787
109,787
Authorized Distributors
1
9
9
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
24
24
24
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
400 MHz
400 MHz
400 MHz
Number of Outputs
3
3
3
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4360-9BCPZRL.

Descriptions

Descriptions of Analog Devices ADF4360-9BCPZRL provided by its distributors.

Clock Generator PLL with Integrated VCO
Phase Locked Loops - PLL Clock Generator w/ Intg VCO
400MHz LFCSP-24 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator 10MHz to 250MHz-IN 400MHz-OUT 24-Pin LFCSP EP T/R
PLL Frequency Synthesizer Single 24-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins24
Technical
InputCMOS
Max Frequency400 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current30 mA
Number of Circuits1
Number of Elements1
Number of Outputs3
Operating Supply Current40 mA
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
PLLYes

Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4360-9BCPZRL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages16 years ago
Augswan
Datasheet25 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements