Analog Devices ADF4156BRUZ

Clock Generator 500MHz to 6.2GHz Input 16-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Frequency6 GHz
InputCMOS
Max Frequency6.2 GHz
Max Operating Temperature85 °C
Max Supply Current32 mA
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current26 mA
Number of Circuits1
Number of Elements1
Number of Outputs1
Operating Supply Current26 mA
Operating Supply Voltage5 V
PLLYes
Schedule B8542390000
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4156BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages10 years ago
Datasheet24 pages17 years ago
Upverter
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages14 years ago
Augswan
Datasheet25 pages10 years ago
iiiC
Datasheet24 pages12 years ago

Inventory History

3 month trend:
-28.24%

Alternate Parts

Price @ 1000
$ 5.25
$ 5.46
Stock
194,356
178,086
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
6.2 GHz
6.2 GHz
Number of Outputs
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4156BRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADF4156BRUZ provided by its distributors.

Clock Generator 500MHz to 6.2GHz Input 16-Pin TSSOP Tube
Phase Lock Loop Frequency Synthesizer Single 16-Pin TSSOP
ANALOG DEVICES ADF4156BRUZ SYNTHESIZER, FREQ FRAC-N, TSSOP16
Pll, Frequency Synthesis, 6.2Ghz, Tssop; Frequency:6.2Ghz; Pll Type:Frequency Synthesis; No. Of Pins:16Pins; Pll Case Style:Tssop; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices ADF4156BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Frequency6 GHz
InputCMOS
Max Frequency6.2 GHz
Max Operating Temperature85 °C
Max Supply Current32 mA
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current26 mA
Number of Circuits1
Number of Elements1
Number of Outputs1
Operating Supply Current26 mA
Operating Supply Voltage5 V
PLLYes
Schedule B8542390000
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4156BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages10 years ago
Datasheet24 pages17 years ago
Upverter
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages14 years ago
Augswan
Datasheet25 pages10 years ago
iiiC
Datasheet24 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements