Analog Devices ADF41020BCPZ

Clock Generator 4MHz to 18GHz-IN 350MHz-OUT 20-Pin LFCSP EP Tray
EOL

Price and Stock

Technical Specifications

Physical
Case/PackageLFCSP EP
MountSurface Mount
Number of Pins20
Technical
Frequency18 GHz
InputCMOS
Max Frequency18 GHz
Max Operating Temperature85 °C
Max Supply Current30 mA
Max Supply Voltage3.15 V
Min Operating Temperature-40 °C
Min Supply Voltage2.85 V
Nominal Supply Current31 mA
Number of Circuits1
Number of Inputs2
Number of Outputs1
Operating Supply Current30 mA
Schedule B8542390000
Dimensions
Height750 µm
Length4.1 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADF41020BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet16 pages9 years ago
Upverter
Datasheet16 pages10 years ago
Datasheet16 pages11 years ago
Datasheet21 pages12 years ago
SHENGYU ELECTRONICS
Datasheet17 pages9 years ago

Inventory History

3 month trend:
-88.89%

Alternate Parts

Price @ 1000
$ 17.31
$ 17.31
$ 17.31
Stock
99,329
77,784
77,784
Authorized Distributors
2
2
2
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
PLL
-
-
-
Input
CMOS
CMOS
CMOS
Max Frequency
18 GHz
18 GHz
18 GHz
Number of Outputs
1
1
1
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
3.15 V
3.15 V
3.15 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF41020BCPZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADF41020BCPZ provided by its distributors.

Clock Generator 4MHz to 18GHz-IN 350MHz-OUT 20-Pin LFCSP EP Tray
18 GHz Microwave PLL Synthesizer
ANALOG DEVICES - ADF41020BCPZ - IC, FREQ SYNTHESIZER, 18GHZ, 20LFCSP
PLL Synthesizer 20-Pin LFCSP EP Tray
PLL FREQUENCY SYNTHESIZER, 18GHZ, LFCSP;
IC DIVIDER/PLL SYNTHESZR 20LFCSP
Pll Frequency Synthesizer, 18Ghz, Lfcsp; Frequency:18Ghz; Pll Type:Frequency Synthesis; No. Of Pins:20Pins; Pll Case Style:Lfcsp-Ep; Supply Voltage Min:2.85V; Supply Voltage Max:3.15V; Operating Temperature Min:-40°C; Product Range:-Rohs Compliant: Yes |Analog Devices ADF41020BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
MountSurface Mount
Number of Pins20
Technical
Frequency18 GHz
InputCMOS
Max Frequency18 GHz
Max Operating Temperature85 °C
Max Supply Current30 mA
Max Supply Voltage3.15 V
Min Operating Temperature-40 °C
Min Supply Voltage2.85 V
Nominal Supply Current31 mA
Number of Circuits1
Number of Inputs2
Number of Outputs1
Operating Supply Current30 mA
Schedule B8542390000
Dimensions
Height750 µm
Length4.1 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADF41020BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet16 pages9 years ago
Upverter
Datasheet16 pages10 years ago
Datasheet16 pages11 years ago
Datasheet21 pages12 years ago
SHENGYU ELECTRONICS
Datasheet17 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements