ASSMANN WSW Components ADF25A-KG-TASB5-R

Conn D-sub Rcpt 25POS R/a Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-ADF25A-KG-TASB5-RContact
>1wk

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating1 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions25
Number of Rows2
TerminationSolder
Voltage Rating250 V
Dimensions
Height12.6 mm
Length53 mm
Width18.3 mm

Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components ADF25A-KG-TASB5-R.

Future Electronics
Datasheet1 page15 years ago

Engineering Resources

View Evaluation kits and Reference designs for ASSMANN WSW Components ADF25A-KG-TASB5-R.

Descriptions

Descriptions of ASSMANN WSW Components ADF25A-KG-TASB5-R provided by its distributors.

CONN D-SUB RCPT 25POS R/A SOLDER
CONN D-SUB FEMALE 25POS R/A .590

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • Assmann WSW components Inc
  • ASSMANN WSW COMPONENTS GMBH
  • ASSMANN ELECTRONICS WSW

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating1 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions25
Number of Rows2
TerminationSolder
Voltage Rating250 V
Dimensions
Height12.6 mm
Length53 mm
Width18.3 mm

Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components ADF25A-KG-TASB5-R.

Future Electronics
Datasheet1 page15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant