TE Connectivity / Alcoswitch ADF08

Datasheet Manufacturer Page

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
ADF08 107 Buy Now »
USD
0.492 0.492 0.492 0.492 0.492
Electronic Expediters
ADF08 3 Buy Now »
GreenTree Electronics
ADF08 1,219 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
ADF08 Contact ··

Technical Specifications

Size-Height 4.25 mm
Number of Positions 8
Lifecycle Status Obsolete
Housing Color Gray
Pin Pitch 2.54 mm
Contacts Type SPST
ELV Compliant Non-Compliant
Size-Width 7.5 mm
Housing Material Polyester
RoHS Non-Compliant
Orientation Vertical
Size-Length 22.3 mm
Contact Material Copper Alloy
Lead-Free Status Contains Lead
Mounting Type Through Hole

Documents

Mouser
Datasheet 28 pages 12 years ago
Digi-Key
Datasheet 2 pages 11 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO ELECTRONICS ALCOSWITCH ADF08
ALCOSWITCH / TYCO ADF08
TE Connectivity / Alcoswitch Brand ADF08
Alcoswitch/Tyco Electronics ADF08
Tyco / Alco Switch ADF08
TE CONNECTIVITY/ALCOSWITC ADF08
TYCO ELECTRONICS ALCOSWITCH (VA) ADF08
TYCO-ALCO ADF08
TE CONNECTIVITY ALCOSWITCH (VA) ADF08
Alcoswitch (Tyco Div - Alcoswitch) ADF08
TE CONNECTIVITY ALCOSWITCH SWITCHES ADF08
ALCOSWITCH/SOLD TO TYCO ADF08
TE Connectivity / Alcoswi ADF08

Search for other parts like ADF08 »