TE Connectivity / Alcoswitch ADE06

DIP Switch 6 Position SPST Raised Slide Standard 100mA 24VDC DIP-12
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Technical
Contact Resistance50 mΩ
Current Rating400 mA
Electrical Life1 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Positions6
OrientationVertical
TerminationThrough Hole
Throw ConfigurationSPST
TypeSwitch
Dimensions
Actuator Length1 mm
Height4.25 mm
Length17.2 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch ADE06.

Electro Sonic
Datasheet4 pages19 years ago
Gerber
Datasheet4 pages19 years ago
Mouser
Datasheet28 pages19 years ago
DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Alcoswitch ADE06.

Related Parts

Descriptions

Descriptions of TE Connectivity / Alcoswitch ADE06 provided by its distributors.

DIP Switch 6 Position SPST Raised Slide Standard 100mA 24VDC DIP-12
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard Product Highlights: DIP Switch PCB Mount Style = Through Hole Single Pole - Single Throw Configuration (Pole-Throw) Actuator Style = Extended, Slide Not Sealed
SWITCH, DIL 6 WAY; Ways, No. of:6; Actuator Type:Horizontal Slide; Pitch, Lead:2.54mm; Current, Contact Rating:20mA; Dielectric Strength, VDC:500V; Flammability Rating:UL94V-4; Length:17.22mm; Length / Height, External:5.25mm; Operations, Mechanical No. of:1000; Pin Configuration:DIL; Pitch, Row:7.62mm; Plating, Contact:Gold flashed copper alloy; Resistance, Contact:50mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-45°C; Width, External:7.5mm

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • ALCOSWITCH / TYCO
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • ALCOSWITCH Switches/TE Connectivity
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADE-06

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Technical
Contact Resistance50 mΩ
Current Rating400 mA
Electrical Life1 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Positions6
OrientationVertical
TerminationThrough Hole
Throw ConfigurationSPST
TypeSwitch
Dimensions
Actuator Length1 mm
Height4.25 mm
Length17.2 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch ADE06.

Electro Sonic
Datasheet4 pages19 years ago
Gerber
Datasheet4 pages19 years ago
Mouser
Datasheet28 pages19 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
WashableYes
Compliance Statements
Rohs Statement2 pages11 years ago