TE Connectivity / Alcoswitch ADE04

Switch DIP OFF ON SPST 4 Extended Slide 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
ADE04 292 Buy Now »
Quest
ADE04 59 Buy Now »
USD
1.25 1.000 0.625 0.625 0.625
Freelance Electronics
ADE04 30 Buy Now »
USD
0.170 0.170 0.170 0.170 0.170
4 Star Electronics
ADE04 130 Send RFQ »
SIE
ADE04 3,330 ··
Relay Specialties
ADE04 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ADE04 Contact ··
SemiconductorPLUS
ADE04 Contact ··

Descriptions

ADE04=4 POS DIP SWITCH EXT ACT
TE Connectivity
Alcoswitch; DIP Switch; Actuator Style: Extended, Slide; Mounting Style: Thru Hole; Number of Positions: 3; Configuration: Single Pole - Single Throw; Sealed: No
Relay Specialties
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
Component Sense

Technical Specifications

Size-Height 4.25 mm
Lead-Free Status Contains Lead
Flammability Rating UL 94 V-0
Contacts Type SPST
Mounting Type Through Hole
Housing Material Polyester
Contact Plating Gold Flash
Size-Length 12.14 mm
Lifecycle Status Obsolete
ELV Compliant Non-Compliant
Orientation Vertical
Pin Pitch 2.54 mm
Housing Color Gray
Number of Positions 4
Size-Width 7.5 mm
Contact Material Copper Alloy
RoHS Non-Compliant

Documents

Mouser
Datasheet 28 pages 12 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Datasheet 1 page 11 years ago
Digi-Key
Datasheet 1 page 12 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO ELECTRONICS ALCOSWITCH ADE04
ALCOSWITCH / TYCO ADE04
TE Connectivity / Alcoswitch Brand ADE04
Alcoswitch/Tyco Electronics ADE04
Tyco / Alco Switch ADE04
TE CONNECTIVITY/ALCOSWITC ADE04
TYCO ELECTRONICS ALCOSWITCH (VA) ADE04
TYCO-ALCO ADE04
TE CONNECTIVITY ALCOSWITCH (VA) ADE04
Alcoswitch (Tyco Div - Alcoswitch) ADE04
TE CONNECTIVITY ALCOSWITCH SWITCHES ADE04
ALCOSWITCH/SOLD TO TYCO ADE04
TE Connectivity / Alcoswi ADE04

Search for other parts like ADE04 »