Texas Instruments ADCS7477AIMFX/NOPB

1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Conversion Rate1 Msps
Differential Nonlinearity0.7 LSB
Integral Nonlinearity (INL)0.7 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation6.9 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits10
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption2 mW
Resolution1.25 B
Sampling Rate200 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)62 dB
Supply TypeSingle
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADCS7477AIMFX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet29 pages11 years ago
Upverter
Datasheet29 pages9 years ago
Arrow Electronics
Datasheet26 pages12 years ago
SHENGYU ELECTRONICS
Datasheet35 pages2 years ago
Future Electronics
Datasheet24 pages16 years ago

Inventory History

3 month trend:
+187%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADCS7477AIMFX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADCS7477AIMFX/NOPB provided by its distributors.

1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
1MSPS, 10-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 85
IC ADC 10BIT 1MSPS MONO SOT23-6
10Bit 2.7V~5.25V 1MHz SOT-23-6 Analog To Digital Converters (ADCs) ROHS
SOT-23-6 ADCS7477 SPI Serial ACTIVE (Last Updated: 2days ago) analog digital converter 1.2mm 3.5mA 200ksps 6.9mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCS7477AIMFXNOPB

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Conversion Rate1 Msps
Differential Nonlinearity0.7 LSB
Integral Nonlinearity (INL)0.7 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation6.9 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits10
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption2 mW
Resolution1.25 B
Sampling Rate200 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)62 dB
Supply TypeSingle
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADCS7477AIMFX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet29 pages11 years ago
Upverter
Datasheet29 pages9 years ago
Arrow Electronics
Datasheet26 pages12 years ago
SHENGYU ELECTRONICS
Datasheet35 pages2 years ago
Future Electronics
Datasheet24 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago