Analog Devices ADCMP600BRJZ-R2

Analog Devices ADCMP600BRJZ-R2 High Speed Comparator, Single 3.5NS SOT235
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins5
Technical
Common Mode Rejection Ratio50 dB
Hysteresis2 mV
Input Bias Current5 µA
Input Offset Voltage (Vos)5 mV
Max Input Current5 µA
Max Operating Temperature85 °C
Max Power Dissipation23 mW
Max Supply Current4 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3.5 mA
Number of Channels1
Number of Elements1
Operating Supply Current3 mA
Operating Supply Voltage5 V
Output Current15 mA
Output TypeTTL
PackagingTape and Reel
Power Dissipation6 mW
Power Supply Rejection Ratio (PSRR)50 dB
Propagation Delay5 ns
Quiescent Current4 mA
Response Time3.5 ns
Schedule B8542390000
Turn-On Delay Time5 ns
TypeGeneral Purpose
Voltage Gain85 dB
Dimensions
Height1.15 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP600BRJZ-R2.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages13 years ago
Upverter
Datasheet16 pages17 years ago
iiiC
Datasheet16 pages13 years ago

Inventory History

3 month trend:
-5.35%

Alternate Parts

Price @ 1000
$ 3.356
$ 2.859
$ 2.859
Stock
336,583
932,994
932,994
Authorized Distributors
11
13
13
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Propagation Delay
5 ns
5 ns
5 ns
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP600BRJZ-R2.

Related Parts

Descriptions

Descriptions of Analog Devices ADCMP600BRJZ-R2 provided by its distributors.

ANALOG DEVICES ADCMP600BRJZ-R2 HIGH SPEED COMPARATOR, SINGLE 3.5NS SOT235
Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 5-lead SC70 and SOT-23 Packages
Comparator, 1 Func, 5000uV Offset-Max, 5ns Response Time, BIPolar, PDSO5
COMPARATOR, SOT-23-5, -40 TO 125DEG C; Comparator Type:High Speed; No. of Channels:1Channels; Response Time / Propogation Delay:3.5ns; Supply Voltage Range:2.5V to 5.5V; IC Case / Package:SOT-23; No. of Pins:5Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP600BRJZ-R2 .
  • ADCMP600BRJZR2

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins5
Technical
Common Mode Rejection Ratio50 dB
Hysteresis2 mV
Input Bias Current5 µA
Input Offset Voltage (Vos)5 mV
Max Input Current5 µA
Max Operating Temperature85 °C
Max Power Dissipation23 mW
Max Supply Current4 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3.5 mA
Number of Channels1
Number of Elements1
Operating Supply Current3 mA
Operating Supply Voltage5 V
Output Current15 mA
Output TypeTTL
PackagingTape and Reel
Power Dissipation6 mW
Power Supply Rejection Ratio (PSRR)50 dB
Propagation Delay5 ns
Quiescent Current4 mA
Response Time3.5 ns
Schedule B8542390000
Turn-On Delay Time5 ns
TypeGeneral Purpose
Voltage Gain85 dB
Dimensions
Height1.15 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP600BRJZ-R2.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages13 years ago
Upverter
Datasheet16 pages17 years ago
iiiC
Datasheet16 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements