Analog Devices ADCLK854BCPZ

1.8 V, 12-LVDS/24-CMOS Output, Low Power Clock Fanout Buffer
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins48
Technical
Frequency1.2 GHz
InputCMOS
InterfaceParallel, Serial
Max Frequency1.2 GHz
Max Operating Temperature85 °C
Max Supply Current168 mA
Max Supply Voltage1.89 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Circuits1
Number of Inputs2
Number of Outputs12
Operating Supply Voltage1.8 V
Propagation Delay2.7 ns
Schedule B8542390000
Turn-On Delay Time4.2 ns
Dimensions
Height950 µm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADCLK854BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages14 years ago
Farnell
Datasheet17 pages14 years ago
element14 APAC
Datasheet16 pages14 years ago
iiiC
Datasheet16 pages14 years ago

Inventory History

3 month trend:
-7.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCLK854BCPZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADCLK854BCPZ provided by its distributors.

1.8 V, 12-LVDS/24-CMOS Output, Low Power Clock Fanout Buffer
Clock Fanout Buffer 12-OUT 2-IN Triple 1:4 48-Pin LFCSP EP Tray
Clock Fanout Buffer, 1.2Ghz, Lfcsp-Ep; Clock Ic Type:Fanout Clock Buffer; Frequency:1.2Ghz; No. Of Outputs:12Outputs; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Clock Ic Case Style:Lfcsp-Ep; No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices ADCLK854BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCLK854BCPZ.

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins48
Technical
Frequency1.2 GHz
InputCMOS
InterfaceParallel, Serial
Max Frequency1.2 GHz
Max Operating Temperature85 °C
Max Supply Current168 mA
Max Supply Voltage1.89 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Circuits1
Number of Inputs2
Number of Outputs12
Operating Supply Voltage1.8 V
Propagation Delay2.7 ns
Schedule B8542390000
Turn-On Delay Time4.2 ns
Dimensions
Height950 µm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADCLK854BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages14 years ago
Farnell
Datasheet17 pages14 years ago
element14 APAC
Datasheet16 pages14 years ago
iiiC
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements