Texas Instruments ADC34J42IRGZT

Quad-Channel, 14-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Production

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight138.005479 mg
Technical
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation491 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters4
Number of Analog Inputs4
Number of Bits14
Number of Channels4
Number of Converters4
Number of Inputs4
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)
PolarityBipolar
Power Consumption491 mW
Power Dissipation491 mW
Resolution1.75 B
Sampling Rate50 Msps
Signal to Noise Ratio (SNR)69.9 dB
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC34J42IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet88 pages9 years ago
Datasheet62 pages9 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet90 pages9 years ago
SHENGYU ELECTRONICS
Datasheet91 pages2 years ago

Inventory History

3 month trend:
+3.61%

Alternate Parts

Price @ 1000
$ 36.21
$ 27.211
$ 27.211
Stock
118,850
51,389
51,389
Authorized Distributors
2
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
14
14
14
Sampling Rate
50 Msps
50 Msps
50 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Serial
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
4
4
4
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC34J42IRGZT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC34J42IRGZT provided by its distributors.

Quad-Channel, 14-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
4-Channel Quad ADC Pipelined 50Msps 14-bit JESD204B 48-Pin VQFN EP T/R
ADC, QUAD, 14BIT, 50MSPS, SERIAL, VQFN48
48-VFQFN Exposed Pad ADC34J42 Serial ACTIVE (Last Updated: 1week ago) analog digital converter 900mum 50Msps 491mW 0.02μs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight138.005479 mg
Technical
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation491 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters4
Number of Analog Inputs4
Number of Bits14
Number of Channels4
Number of Converters4
Number of Inputs4
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)
PolarityBipolar
Power Consumption491 mW
Power Dissipation491 mW
Resolution1.75 B
Sampling Rate50 Msps
Signal to Noise Ratio (SNR)69.9 dB
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC34J42IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet88 pages9 years ago
Datasheet62 pages9 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet90 pages9 years ago
SHENGYU ELECTRONICS
Datasheet91 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago