Texas Instruments ADC34J42IRGZR

Quad-Channel, 14-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Max Operating Temperature85 °C
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters4
Number of Analog Inputs4
Number of Bits14
Number of Inputs4
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)
PolarityBipolar
Power Consumption491 mW
Power Dissipation491 mW
Resolution1.75 B
Sampling Rate50 Msps
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC34J42IRGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet90 pages9 years ago
Datasheet88 pages9 years ago
Datasheet62 pages9 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet91 pages2 years ago

Inventory History

3 month trend:
+40.00%

Alternate Parts

Price @ 1000
$ 27.211
$ 36.21
$ 36.21
Stock
51,678
119,231
119,231
Authorized Distributors
1
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
14
14
14
Sampling Rate
50 Msps
50 Msps
50 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
4
4
4
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC34J42IRGZR.

Descriptions

Descriptions of Texas Instruments ADC34J42IRGZR provided by its distributors.

Quad-Channel, 14-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
ADC Quad Pipelined 50Msps 14-bit JESD204B 48-Pin VQFN EP T/R
IC ADC 14BIT PIPELINED 48VQFN
QUAD 14BIT 50MSPS JESD 48QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Max Operating Temperature85 °C
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters4
Number of Analog Inputs4
Number of Bits14
Number of Inputs4
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)
PolarityBipolar
Power Consumption491 mW
Power Dissipation491 mW
Resolution1.75 B
Sampling Rate50 Msps
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC34J42IRGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet90 pages9 years ago
Datasheet88 pages9 years ago
Datasheet62 pages9 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet91 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago