Texas Instruments ADC34J25IRGZR

Quad-Channel, 12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Production

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins48
Technical
Max Operating Temperature85 °C
Manufacturer Package IdentifierRGZ(S-PVQFN-N48)
Min Operating Temperature-40 °C
Number of Inputs4
Power Consumption812 mW
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC34J25IRGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet88 pages9 years ago
Datasheet88 pages9 years ago
Datasheet61 pages9 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 48.894
$ 31.111
Stock
84,895
82,135
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
-
12
Sampling Rate
-
160 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
4
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC34J25IRGZR.

Descriptions

Descriptions of Texas Instruments ADC34J25IRGZR provided by its distributors.

Quad-Channel, 12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
ADC Quad Pipelined 160Msps 12-Bit Serial 48-Pin VQFN T/R
ANALOG TO DIGITAL CONVERTERS - A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins48
Technical
Max Operating Temperature85 °C
Manufacturer Package IdentifierRGZ(S-PVQFN-N48)
Min Operating Temperature-40 °C
Number of Inputs4
Power Consumption812 mW
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC34J25IRGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet88 pages9 years ago
Datasheet88 pages9 years ago
Datasheet61 pages9 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago