Texas Instruments ADC34J24IRGZT

Quad-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Production

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins48
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of A/D Converters4
Number of Bits12
Number of Inputs4
PackagingTape & Reel (TR)
Power Consumption715 mW
Sampling Rate125 Msps
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC34J24IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet88 pages9 years ago
Datasheet88 pages9 years ago
Datasheet61 pages9 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 55.37
$ 45.258
$ 45.258
Stock
73,751
72,502
72,502
Authorized Distributors
1
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
12
-
-
Sampling Rate
125 Msps
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
4
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC34J24IRGZT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC34J24IRGZT provided by its distributors.

Quad-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
4-Channel Quad ADC Pipelined 125Msps 12-bit JESD204B 48-Pin VQFN EP T/R
12Bit 1.7V~1.9V 125MHz QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
48-VFQFN Exposed Pad ADC34J24 ACTIVE (Last Updated: 1week ago) Simultaneous Sampling analog digital converter 900mum 125Msps 715mW 12Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins48
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of A/D Converters4
Number of Bits12
Number of Inputs4
PackagingTape & Reel (TR)
Power Consumption715 mW
Sampling Rate125 Msps
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC34J24IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet88 pages9 years ago
Datasheet88 pages9 years ago
Datasheet61 pages9 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago