Texas Instruments ADC34J22IRGZT

Quad-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Production

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins48
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of A/D Converters4
Number of Bits12
Number of Inputs4
PackagingTape & Reel (TR)
Power Consumption491 mW
Sampling Rate50 Msps
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC34J22IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet88 pages9 years ago
Datasheet61 pages9 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet88 pages9 years ago
SHENGYU ELECTRONICS
Datasheet89 pages2 years ago

Inventory History

3 month trend:
+11.65%

Alternate Parts

Price @ 1000
$ 22.469
$ 16.234
$ 16.234
Stock
47,330
55,589
55,589
Authorized Distributors
1
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
12
12
12
Sampling Rate
50 Msps
50 Msps
50 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
4
4
4
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ADC34J22IRGZT provided by its distributors.

Quad-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
4-Channel Quad ADC Pipelined 50Msps 12-bit JESD204B 48-Pin VQFN EP T/R
12Bit 1.7V~1.9V 50MHz QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
48-VFQFN Exposed Pad ADC34J22 ACTIVE (Last Updated: 11hours ago) Simultaneous Sampling analog digital converter 900mum 50Msps 491mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins48
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of A/D Converters4
Number of Bits12
Number of Inputs4
PackagingTape & Reel (TR)
Power Consumption491 mW
Sampling Rate50 Msps
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC34J22IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet88 pages9 years ago
Datasheet61 pages9 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet88 pages9 years ago
SHENGYU ELECTRONICS
Datasheet89 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago