Texas Instruments ADC32RF42IRMP

Dual-Channel, 14-Bit, 1.5-GSPS RF-Sampling Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins72
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Inputs2
Dimensions
Height1 mm
Length10 mm
Thickness900 µm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC32RF42IRMP.

Texas Instruments
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet126 pages2 years ago

Inventory History

3 month trend:
-4.04%

Alternate Parts

Price @ 1000
$ 1,132.22
$ 977.625
$ 977.625
Stock
40,412
29,728
29,728
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
72
72
72
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC32RF42IRMP.

Descriptions

Descriptions of Texas Instruments ADC32RF42IRMP provided by its distributors.

Dual-Channel, 14-Bit, 1.5-GSPS RF-Sampling Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85
2-Channel Dual ADC Pipelined 1.5Gsps 14-bit JESD204B 72-Pin VQFN EP Tray
72-VFQFN Exposed Pad ADC32RF42 ACTIVE (Last Updated: 6days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 900mum 1969mA 1500MHz 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins72
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Inputs2
Dimensions
Height1 mm
Length10 mm
Thickness900 µm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC32RF42IRMP.

Texas Instruments
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet126 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago