Texas Instruments ADC32J44IRGZT

Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Production

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Max Operating Temperature85 °C
Max Power Dissipation535 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits14
Number of Inputs2
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Consumption401 mW
Power Dissipation401 mW
Sampling Rate125 Msps
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC32J44IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet59 pages9 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 35.062
$ 27.049
Stock
101,149
46,411
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
14
-
Sampling Rate
125 Msps
125 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ADC32J44IRGZT provided by its distributors.

Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Dual Channel Dual ADC Pipelined 125Msps 14-bit JESD204B 48-Pin VQFN EP T/R
48-VFQFN Exposed Pad ADC32J44 ACTIVE (Last Updated: 6days ago) Simultaneous Sampling analog digital converter 900mum 125Msps 401mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Max Operating Temperature85 °C
Max Power Dissipation535 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits14
Number of Inputs2
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Consumption401 mW
Power Dissipation401 mW
Sampling Rate125 Msps
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC32J44IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet59 pages9 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago