Texas Instruments ADC32J44IRGZR

Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Max Operating Temperature85 °C
Max Power Dissipation535 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Inputs2
Operating Supply Voltage1.8 V
PolarityUnipolar
Power Consumption401 mW
Power Dissipation401 mW
Sampling Rate125 Msps
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC32J44IRGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet59 pages9 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
-33.03%

Alternate Parts

Price @ 1000
$ 27.049
$ 35.062
$ 35.062
Stock
46,124
101,688
101,688
Authorized Distributors
1
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
-
14
14
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments ADC32J44IRGZR provided by its distributors.

Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
ADC Dual Pipelined 125Msps 14-bit Serial 48-Pin VQFN T/R
Bit Analog to Digital Converter Input 48-VQFN (7x7)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Max Operating Temperature85 °C
Max Power Dissipation535 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Inputs2
Operating Supply Voltage1.8 V
PolarityUnipolar
Power Consumption401 mW
Power Dissipation401 mW
Sampling Rate125 Msps
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC32J44IRGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet59 pages9 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago