Texas Instruments ADC3242IRGZT

Dual-Channel, 14-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Production

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
InterfaceLVDS, Serial
Max Operating Temperature85 °C
Max Power Dissipation245 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits14
Number of Inputs2
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Consumption148 mW
Power Dissipation147 mW
Sampling Rate50 Msps
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC3242IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet81 pages8 years ago
Datasheet81 pages9 years ago
Datasheet79 pages9 years ago
Datasheet48 pages9 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet83 pages1 year ago

Inventory History

3 month trend:
-4.12%

Alternate Parts

Price @ 1000
$ 28.48
$ 18.15
$ 18.15
Stock
61,018
79,504
79,504
Authorized Distributors
2
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
14
-
-
Sampling Rate
50 Msps
50 Msps
50 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
LVDS, Serial
LVDS, Serial
LVDS, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC3242IRGZT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC3242IRGZT provided by its distributors.

Dual-Channel, 14-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
2-Channel Dual ADC Pipelined 50Msps 14-bit Serial LVDS 48-Pin VQFN EP T/R
Dual 14-bit 50 Msps SLVDS ADC's
48-VFQFN Exposed Pad ADC3242 LVDS Serial ACTIVE (Last Updated: 4days ago) analog digital converter 900mum 81mA 50Msps 147mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
InterfaceLVDS, Serial
Max Operating Temperature85 °C
Max Power Dissipation245 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits14
Number of Inputs2
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Consumption148 mW
Power Dissipation147 mW
Sampling Rate50 Msps
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC3242IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet81 pages8 years ago
Datasheet81 pages9 years ago
Datasheet79 pages9 years ago
Datasheet48 pages9 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet83 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago