Texas Instruments ADC16V130CISQE/NOPB

16-Bit, 130-MSPS Analog-to-Digital Converter (ADC) 64-WQFN -40 to 85
Production

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Conversion Rate130 Msps
Differential Nonlinearity0.45 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation384 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters2
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption755 mW
Resolution2 B
Sampling Rate130 Msps
Signal to Noise Ratio (SNR)78.5 dB
Supply TypeAnalog, Digital
Dimensions
Height0 m
Length9 mm
Thickness0 m
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC16V130CISQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Datasheet31 pages9 years ago
Technical Drawing4 pages10 years ago
Datasheet28 pages11 years ago
Arrow Electronics
Datasheet26 pages12 years ago
Future Electronics
Datasheet24 pages15 years ago

Inventory History

3 month trend:
+115%

Alternate Parts

Price @ 1000
$ 81.19
$ 81.19
$ 81.19
Stock
95,842
49,828
49,828
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Bits
12
16
16
Sampling Rate
130 Msps
130 Msps
130 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS, Parallel
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.45 LSB
0.45 LSB
0.45 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC16V130CISQE/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC16V130CISQE/NOPB provided by its distributors.

16-Bit, 130-MSPS Analog-to-Digital Converter (ADC) 64-WQFN -40 to 85
1-Channel Single ADC Pipelined 130Msps 16-bit Parallel/LVDS 64-Pin WQFN EP T/R
A/D Converter, 16-Bit, 1 Func, 1 Channel, CMOS, PQCC64
64-WFQFN Exposed Pad ADC16V130 LVDS Parallel ACTIVE (Last Updated: 5days ago) analog digital converter 0m 130Msps 384mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC16V130CISQENOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Conversion Rate130 Msps
Differential Nonlinearity0.45 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation384 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters2
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption755 mW
Resolution2 B
Sampling Rate130 Msps
Signal to Noise Ratio (SNR)78.5 dB
Supply TypeAnalog, Digital
Dimensions
Height0 m
Length9 mm
Thickness0 m
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC16V130CISQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Datasheet31 pages9 years ago
Technical Drawing4 pages10 years ago
Datasheet28 pages11 years ago
Arrow Electronics
Datasheet26 pages12 years ago
Future Electronics
Datasheet24 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago