Texas Instruments ADC16DV160CILQX/NOPB

Dual-Channel, 16-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85
Production
In Stock

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins68
Technical
Conversion Rate160 Msps
Differential Nonlinearity0.45 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation1.3 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits16
Number of Channels2
Number of Converters3
Number of Elements2
Number of Inputs2
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Consumption1.34 W
Power Dissipation1.3 W
Resolution2 B
Sampling Rate160 Msps
Signal to Noise Ratio (SNR)78.5 dB
Supply TypeSingle
Dimensions
Height1 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC16DV160CILQX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet35 pages11 years ago
Datasheet32 pages12 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago

Inventory History

3 month trend:
-77.25%

Alternate Parts

Price @ 1000
$ 114.96
$ 130.97
$ 130.97
Stock
113,639
105,683
105,683
Authorized Distributors
1
4
4
Case/Package
LQFP
VQFN EP
VQFN EP
Number of Pins
68
68
68
Number of Bits
16
16
16
Sampling Rate
160 Msps
160 Msps
160 Msps
Polarity
-
Bipolar
Bipolar
Interface
DDR, LVDS, Parallel
DDR, LVDS, Parallel
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.45 LSB
0.45 LSB
0.45 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC16DV160CILQX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC16DV160CILQX/NOPB provided by its distributors.

Dual-Channel, 16-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85
ADC Dual Pipelined 160Msps 16-bit Serial (3-Wire, SPI)/LVDS 68-Pin LLP EP T/R
IC ADC 16BIT PIPELINED 68VQFN
ADC 16BIT DUAL 160MSPS 68VQFN
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC16DV160CILQXNOPB

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins68
Technical
Conversion Rate160 Msps
Differential Nonlinearity0.45 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation1.3 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits16
Number of Channels2
Number of Converters3
Number of Elements2
Number of Inputs2
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Consumption1.34 W
Power Dissipation1.3 W
Resolution2 B
Sampling Rate160 Msps
Signal to Noise Ratio (SNR)78.5 dB
Supply TypeSingle
Dimensions
Height1 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC16DV160CILQX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet35 pages11 years ago
Datasheet32 pages12 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago