Texas Instruments ADC14DS080CISQ/NOPB

Dual 14-Bit, 80 MSPS A/D Converter with Serial LVDS Outputs 60-WQFN -40 to 85
Datasheet

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins60
Technical
Conversion Rate80 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceLVDS, Parallel, SPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation845 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current204 mA
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits14
Number of Channels2
Number of Converters1
Number of Elements2
Operating Supply Voltage3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption800 mW
Power Dissipation845 mW
Resolution1.75 B
Sampling Rate80 Msps
Signal to Noise Ratio (SNR)74.2 dB
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height800 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC14DS080CISQ/NOPB.

Texas Instruments
Datasheet33 pages11 years ago
Datasheet30 pages12 years ago
Newark
Datasheet35 pages11 years ago
Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet28 pages16 years ago

Alternate Parts

Price @ 1000
$ 36.04
$ 47.54
$ 47.54
Stock
40,757
72,440
72,440
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
60
60
60
Number of Bits
14
16
16
Sampling Rate
80 Msps
80 Msps
80 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS, Parallel, SPI, Serial
LVDS, Serial
LVDS, Serial
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC14DS080CISQ/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC14DS080CISQ/NOPB provided by its distributors.

Dual 14-Bit, 80 MSPS A/D Converter with Serial LVDS Outputs 60-WQFN -40 to 85
ADC Dual Pipelined 80MSPS 14-Bit Serial 60-Pin LLP EP T/R
60-WFQFN Exposed Pad ADC14DS080 LVDS Parallel SPI Serial Simultaneous Sampling analog digital converter 800mum 204mA 80Msps 845mW
14BIT ADC, 80MSPS, S-LVDS, POWERWISE; Resolution, Bits:14bit; Sampling Rate:80MSPS; No. of Channels:2; Input Type:Single Ended; Interface Type:Serial, SPI; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LLP; No. of Pins:60; Operating Temperature Range:-40°C to +85°C; Base Number:14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC14DS080CISQNOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins60
Technical
Conversion Rate80 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceLVDS, Parallel, SPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation845 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current204 mA
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits14
Number of Channels2
Number of Converters1
Number of Elements2
Operating Supply Voltage3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption800 mW
Power Dissipation845 mW
Resolution1.75 B
Sampling Rate80 Msps
Signal to Noise Ratio (SNR)74.2 dB
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height800 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC14DS080CISQ/NOPB.

Texas Instruments
Datasheet33 pages11 years ago
Datasheet30 pages12 years ago
Newark
Datasheet35 pages11 years ago
Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet28 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago