Texas Instruments ADC14C105CISQ

14-Bit, 105 MSPS A/D Converter 32-WQFN -40 to 85
Datasheet

Price and Stock

Technical Specifications

Physical
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins32
Technical
Conversion Rate105 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation466 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption400 mW
Resolution1.75 B
Sampling Rate105 Msps
Signal to Noise Ratio (SNR)73 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC14C105CISQ.

Texas Instruments
Datasheet32 pages11 years ago
Datasheet26 pages12 years ago
National Semiconductor
Datasheet24 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC14C105CISQ.

Descriptions

Descriptions of Texas Instruments ADC14C105CISQ provided by its distributors.

14-Bit, 105 MSPS A/D Converter 32-WQFN -40 to 85
ADC Single Pipelined 105Msps 14-bit Parallel 32-Pin LLP EP T/R
14BIT ADC, 105MSPS, LLP-32, POWERWISE; Resolution, Bits:14bit; Sampling Rate:105MSPS; No. of Channels:1; Input Type:Differential; Interface Type:Parallel; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LLP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Base Number:105; Linearity Error, ADC/DAC +:0.5LSB; Linearity Error, ADC/DAC -:0.5LSB; No. of Bits:14; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:0.5µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins32
Technical
Conversion Rate105 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation466 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption400 mW
Resolution1.75 B
Sampling Rate105 Msps
Signal to Noise Ratio (SNR)73 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC14C105CISQ.

Texas Instruments
Datasheet32 pages11 years ago
Datasheet26 pages12 years ago
National Semiconductor
Datasheet24 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago