Texas Instruments ADC14155CISQ/NOPB

14-Bit, 155-MSPS, 1.1-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-WQFN -40 to 85
Production

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Conversion Rate155 Msps
Integral Nonlinearity (INL)-3.4 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation5.2 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption967 mW
Power Dissipation5.2 W
Resolution1.75 B
Sampling Rate155 Msps
Signal to Noise Ratio (SNR)72.3 dB
Supply TypeAnalog, Digital
Dimensions
Height800 µm
Length7 mm
Thickness750 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC14155CISQ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet28 pages10 years ago
Technical Drawing2 pages10 years ago
Datasheet26 pages11 years ago
Datasheet24 pages12 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago

Inventory History

3 month trend:
+11.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC14155CISQ/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC14155CISQ/NOPB provided by its distributors.

14-Bit, 155-MSPS, 1.1-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-WQFN -40 to 85
ADC Single Pipelined 155Msps 14-bit Parallel 48-Pin LLP EP T/R
14BIT ADC, 155MSPS PIPELINED, SMD; Bits, No. of:14; Pins, No. of:48; Case style:LLP; Base number:14155 RoHS Compliant: Yes
48-WFQFN Exposed Pad ADC14155 ACTIVE (Last Updated: 1day ago) Tape & Reel (TR) analog digital converter 750mum 155Msps 5.2W 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC14155CISQNOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Conversion Rate155 Msps
Integral Nonlinearity (INL)-3.4 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation5.2 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption967 mW
Power Dissipation5.2 W
Resolution1.75 B
Sampling Rate155 Msps
Signal to Noise Ratio (SNR)72.3 dB
Supply TypeAnalog, Digital
Dimensions
Height800 µm
Length7 mm
Thickness750 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC14155CISQ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet28 pages10 years ago
Technical Drawing2 pages10 years ago
Datasheet26 pages11 years ago
Datasheet24 pages12 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago