Texas Instruments ADC12J2700NKE

12-Bit, 2.7-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85
Production

Technical Specifications

Physical
MountSurface Mount
Number of Pins68
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Inputs1
Power Consumption1.8 W
Resolution1.5 B
Sampling Rate2.7 Gsps
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12J2700NKE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet97 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet95 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1,170.17
$ 1,059.75
$ 1,059.75
Stock
159,854
36,638
36,638
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
68
68
68
Number of Bits
-
12
12
Sampling Rate
2.7 Gsps
2.7 Gsps
2.7 Gsps
Polarity
-
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC12J2700NKE.

Descriptions

Descriptions of Texas Instruments ADC12J2700NKE provided by its distributors.

12-Bit, 2.7-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85
1-Channel Single ADC Folding/Interpolating 2.7Gsps 12-bit JESD204B 68-Pin VQFN EP Tray
68-VFQFN Exposed Pad ADC12J2700 ACTIVE (Last Updated: 5days ago) Matte Tin (Sn) analog digital converter 1mm 2.7Gsps 1.8W 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins68
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Inputs1
Power Consumption1.8 W
Resolution1.5 B
Sampling Rate2.7 Gsps
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12J2700NKE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet97 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet95 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago