Texas Instruments ADC12J1600NKET

12-Bit, 1.6-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins68
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Inputs1
Operating Supply Voltage1.2 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Consumption1.6 W
Resolution1.5 B
Sampling Rate1.6 Gsps
Schedule B8542390000
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12J1600NKET.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet97 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet95 pages9 years ago
Datasheet12 pages10 years ago
Datasheet10 pages10 years ago
SHENGYU ELECTRONICS
Datasheet101 pages2 years ago
Arrow.cn
Datasheet101 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 680.625
$ 605
$ 605
Stock
26,794
39,789
39,789
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
68
68
68
Number of Bits
12
-
-
Sampling Rate
1.6 Gsps
1.6 Gsps
1.6 Gsps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC12J1600NKET.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC12J1600NKET provided by its distributors.

12-Bit, 1.6-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85
1-Channel Single ADC Folding/Interpolating 1.6Gsps 12-bit JESD204B 68-Pin VQFN EP T/R
ADC Single Pipelined 1600Msps 12-bit Serial 68-Pin VQFN T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins68
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Inputs1
Operating Supply Voltage1.2 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Consumption1.6 W
Resolution1.5 B
Sampling Rate1.6 Gsps
Schedule B8542390000
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12J1600NKET.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet97 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet95 pages9 years ago
Datasheet12 pages10 years ago
Datasheet10 pages10 years ago
SHENGYU ELECTRONICS
Datasheet101 pages2 years ago
Arrow.cn
Datasheet101 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago