Texas Instruments ADC12D1800CIUT

12-bit, dual 1.8GSPS or single 3.6GSPS analog-to-digital converter (ADC) 292-BGA -40 to 85
Production

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins292
Technical
Conversion Rate3.6 Gsps
Differential Nonlinearity0.4 LSB
Integral Nonlinearity (INL)2.5 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation4.95 W
Max Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits12
Number of Converters2
Number of Elements2
Number of Inputs21
Power Consumption4.18 W
Power Dissipation4.1 W
Resolution1.5 B
Sampling Rate3.6 Gsps
Schedule B8542390000
Signal to Noise Ratio (SNR)58.5 dB
Supply TypeSingle
Dimensions
Height2.4 mm
Length27 mm
Thickness2.38 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12D1800CIUT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet79 pages9 years ago
Datasheet79 pages10 years ago
Datasheet77 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet69 pages11 years ago
National Semiconductor
Datasheet66 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2,066.755
$ 1,722.295
Stock
93,376
54,978
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
292
292
Number of Bits
12
12
Sampling Rate
3.6 Gsps
3.6 Gsps
Polarity
-
-
Interface
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
0.4 LSB
0.4 LSB
Number of A/D Converters
2
2
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
2 V
2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ADC12D1800CIUT provided by its distributors.

12-bit, dual 1.8GSPS or single 3.6GSPS analog-to-digital converter (ADC) 292-BGA -40 to 85
2-Channel Dual ADC Folding/Interpolating 3.6Gsps 12-bit Parallel 292-Pin BGA Tray
Analog to Digital Converters - ADC 12B Sgl 3.6 GSPS Ultra Hi-Spd ADC
IC ADC 12BIT FOLD INTERP 292BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins292
Technical
Conversion Rate3.6 Gsps
Differential Nonlinearity0.4 LSB
Integral Nonlinearity (INL)2.5 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation4.95 W
Max Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits12
Number of Converters2
Number of Elements2
Number of Inputs21
Power Consumption4.18 W
Power Dissipation4.1 W
Resolution1.5 B
Sampling Rate3.6 Gsps
Schedule B8542390000
Signal to Noise Ratio (SNR)58.5 dB
Supply TypeSingle
Dimensions
Height2.4 mm
Length27 mm
Thickness2.38 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12D1800CIUT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet79 pages9 years ago
Datasheet79 pages10 years ago
Datasheet77 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet69 pages11 years ago
National Semiconductor
Datasheet66 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago