Texas Instruments ADC12D1620LGMPR

Radiation-hardness-assured (RHA), QMLV, 300-krad, 12-bit, dual 1.6-GSPS or single 3.2-GSPS ADC 256-CLGA 25 to 25
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
ADC12D1620LGMPR431Tray
1d

Technical Specifications

Physical
Number of Pins256
Technical
InterfaceLVDS, Parallel
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Inputs21
Dimensions
Height4.13 mm
Length27.94 mm
Thickness3.72 mm
Width27.94 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12D1620LGMPR.

Texas Instruments
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC12D1620LGMPR.

Descriptions

Descriptions of Texas Instruments ADC12D1620LGMPR provided by its distributors.

Radiation-hardness-assured (RHA), QMLV, 300-krad, 12-bit, dual 1.6-GSPS or single 3.2-GSPS ADC 256-CLGA 25 to 25

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins256
Technical
InterfaceLVDS, Parallel
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Inputs21
Dimensions
Height4.13 mm
Length27.94 mm
Thickness3.72 mm
Width27.94 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12D1620LGMPR.

Texas Instruments
Official datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago