Texas Instruments ADC12D1600CCMPR

ADC Dual-Folding/Interpolating 3.2Gsps 12-bit Parallel/Serial (SPI)/LVDS 376-Pin CCGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins376
Technical
Differential Nonlinearity1.35 LSB
Integral Nonlinearity (INL)7.5 LSB
InterfaceLVDS, Parallel
Max Operating Temperature125 °C
Max Power Dissipation2.4 W
Max Supply Voltage2 V
Min Operating Temperature-55 °C
Min Supply Voltage1.8 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Inputs21
PolarityUnipolar
Power Consumption3.88 W
Resolution1.5 B
Sampling Rate3.2 Gsps
Supply TypeSingle
Dimensions
Height3.5 mm
Length27.94 mm
Thickness2.79 mm
Width27.94 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12D1600CCMPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet67 pages9 years ago
Technical Drawing2 pages11 years ago
Datasheet66 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments ADC12D1600CCMPR provided by its distributors.

ADC Dual-Folding/Interpolating 3.2Gsps 12-bit Parallel/Serial (SPI)/LVDS 376-Pin CCGA
Radiation-hardness-assured (RHA), 300-krad, ceramic, 12-bit, dual 1.6-GSPS or single 3.2-GSPS ADC 376-CCGA 25 to 25
RADIATION-HARDNESS-ASSURED (RHA)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins376
Technical
Differential Nonlinearity1.35 LSB
Integral Nonlinearity (INL)7.5 LSB
InterfaceLVDS, Parallel
Max Operating Temperature125 °C
Max Power Dissipation2.4 W
Max Supply Voltage2 V
Min Operating Temperature-55 °C
Min Supply Voltage1.8 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Inputs21
PolarityUnipolar
Power Consumption3.88 W
Resolution1.5 B
Sampling Rate3.2 Gsps
Supply TypeSingle
Dimensions
Height3.5 mm
Length27.94 mm
Thickness2.79 mm
Width27.94 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12D1600CCMPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet67 pages9 years ago
Technical Drawing2 pages11 years ago
Datasheet66 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago