Texas Instruments ADC128S052CIMTX/NOPB

12-Bit, 500-kSPS, 8-Ch SAR ADC with single-ended inputs and serial interface 16-TSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Conversion Rate500 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Power Dissipation10.7 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits12
Number of Channels8
Number of Converters1
Number of Inputs8
Operating Supply Voltage5 V
PackagingDigi-Reel®
PolarityUnipolar
Power Consumption1.2 mW
Resolution1.5 B
Sampling Rate500 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)73 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC128S052CIMTX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet25 pages9 years ago
Datasheet25 pages11 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago

Inventory History

3 month trend:
-5.90%

Alternate Parts

Price @ 1000
$ 3.174
$ 4.634
$ 4.634
Stock
238,945
906,429
906,429
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC128S052CIMTX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC128S052CIMTX/NOPB provided by its distributors.

12-Bit, 500-kSPS, 8-Ch SAR ADC with single-ended inputs and serial interface 16-TSSOP -40 to 125
8-Channel Single ADC SAR 500ksps 12-bit Serial 16-Pin TSSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16
16-TSSOP (0.173 4.40mm Width) ADC128S052 SPI Serial ACTIVE (Last Updated: 2days ago) analog digital converter 1mm 2.6mA 500ksps 10.7mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC128S052CIMTXNOPB

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Conversion Rate500 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Power Dissipation10.7 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits12
Number of Channels8
Number of Converters1
Number of Inputs8
Operating Supply Voltage5 V
PackagingDigi-Reel®
PolarityUnipolar
Power Consumption1.2 mW
Resolution1.5 B
Sampling Rate500 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)73 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC128S052CIMTX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet25 pages9 years ago
Datasheet25 pages11 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago