Texas Instruments ADC128D818CIMT/NOPB

8-Channel Single ADC Delta-Sigma 10sps 12-bit Serial 16-Pin TSSOP Tube
Production

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)-2 LSB
InterfaceI2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current740 µA
Number of A/D Converters1
Number of Bits12
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
PolarityUnipolar
Power Consumption2 mW
Power Dissipation2.01 mW
Resolution1.5 B
Sampling Rate10 sps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC128D818CIMT/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet40 pages11 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet41 pages9 years ago
Datasheet40 pages10 years ago
element14 APAC
Datasheet46 pages8 years ago
Newark
Datasheet46 pages8 years ago
element14
Datasheet38 pages14 years ago

Inventory History

3 month trend:
-1.43%

Alternate Parts

Price @ 1000
$ 3.59
$ 2.821
$ 2.821
Stock
733,713
937,331
937,331
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
10 sps
10 ksps
10 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
I2C, Serial
I2C
I2C
Integral Nonlinearity (INL)
-2 LSB
-2 LSB
-2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC128D818CIMT/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC128D818CIMT/NOPB provided by its distributors.

8-Channel Single ADC Delta-Sigma 10sps 12-bit Serial 16-Pin TSSOP Tube
12-Bit, 82SPS, 8-Ch Delta-Sigma ADC with Temp Sensor, INT / EXT Voltage Reference & I2C Interface 16-TSSOP -40 to 125
TEXAS INSTRUMENTS ADC128D818CIMT/NOPB ADC, 12BIT, 10SPS, I2C, TSSOP-16
16-TSSOP (0.173 4.40mm Width) ADC128D818 I2C Serial ACTIVE (Last Updated: 5days ago) analog digital converter 1mm 740muA 10sps 2.01mW
ADC, 12BIT, 10SPS, I2C, TSSOP-16; Resolution (Bits): 12bit; Sampling Rate: 10SPS; Input Channel Type: Pseudo Differential, Single Ended; Data Interface: I2C; Supply Voltage Type: Single; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; ADC / DAC Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Octal 12-Bit Sigma-Delta ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Supply Current: 740µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC128D818CIMT/NOPB .
  • ADC128D818CIMT/NOPB.
  • ADC128D818CIMTNOPB

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)-2 LSB
InterfaceI2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current740 µA
Number of A/D Converters1
Number of Bits12
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
PolarityUnipolar
Power Consumption2 mW
Power Dissipation2.01 mW
Resolution1.5 B
Sampling Rate10 sps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC128D818CIMT/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet40 pages11 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet41 pages9 years ago
Datasheet40 pages10 years ago
element14 APAC
Datasheet46 pages8 years ago
Newark
Datasheet46 pages8 years ago
element14
Datasheet38 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago