Texas Instruments ADC122S655CIMM/NOPB

2-Channel Dual ADC SAR 500ksps 12-bit Serial 10-Pin VSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Conversion Rate500 ksps
Differential Nonlinearity0.95 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2.2 mA
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits12
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption11 mW
Resolution1.5 B
Sampling Rate500 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)73.2 dB
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC122S655CIMM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet28 pages9 years ago
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago
element14
Datasheet20 pages16 years ago
SHENGYU ELECTRONICS
Datasheet30 pages3 years ago

Inventory History

3 month trend:
-1.87%

Alternate Parts

Price @ 1000
$ 4.91
$ 3.3
$ 3.3
Stock
202,436
430,208
430,208
Authorized Distributors
5
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
12
10
10
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.95 LSB
0.95 LSB
0.95 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC122S655CIMM/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC122S655CIMM/NOPB provided by its distributors.

2-Channel Dual ADC SAR 500ksps 12-bit Serial 10-Pin VSSOP T/R
Dual 12-Bit, 200 kSPS to 500 kSPS, Simultaneous Sampling A/D Converter 10-VSSOP -40 to 105
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADC122S655 SPI Serial ACTIVE (Last Updated: 1day ago) analog digital converter 1.02mm 2.2mA 500ksps 11mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:48 kSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
IC, 12BIT ADC, 2CH, 500KSPS, 10MSOP; Resolution (Bits):12bit; Sampling Rate:500kSPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Current:2.2mA; IC Case Style:SOP; No. of Pins:10; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); Base Number:122; Digital IC Case Style:MSOP; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Interface Type:Serial, SPI; No. of Channels:2; Package / Case:MSOP; Sample Rate:500KSPS; Sample Rate:500kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC122S655CIMMNOPB

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Conversion Rate500 ksps
Differential Nonlinearity0.95 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2.2 mA
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits12
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption11 mW
Resolution1.5 B
Sampling Rate500 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)73.2 dB
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC122S655CIMM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet28 pages9 years ago
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago
element14
Datasheet20 pages16 years ago
SHENGYU ELECTRONICS
Datasheet30 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago