Texas Instruments ADC122S021CIMM/NOPB

2-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Conversion Rate200 ksps
Integral Nonlinearity (INL)-1.1 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.5 mA
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits12
Number of Channels2
Number of Converters1
Number of Elements1
Number of Inputs2
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption2.2 mW
Power Dissipation18 µW
Resolution1.5 B
Sampling Rate200 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)72 dB
Supply TypeSingle
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC122S021CIMM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages17 years ago
Arrow Electronics
Datasheet22 pages12 years ago
Farnell
Datasheet28 pages8 years ago
Datasheet26 pages10 years ago
SHENGYU ELECTRONICS
Datasheet28 pages3 years ago
Newark
Datasheet20 pages14 years ago
Future Electronics
Datasheet20 pages15 years ago

Inventory History

3 month trend:
-1.99%

Alternate Parts

Price @ 1000
$ 1.353
$ 1.28
$ 1.28
Stock
320,028
268,966
268,966
Authorized Distributors
5
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-1.1 LSB
-1.1 LSB
-1.1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC122S021CIMM/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC122S021CIMM/NOPB provided by its distributors.

2-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8
2 Channel, 50 ksps to 200 ksps 12-Bit A/D Converter 8-VSSOP -40 to 85
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADC122S021 SPI Serial ACTIVE (Last Updated: 4days ago) analog digital converter 970mum 1.5mA 200ksps 18muW
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT,; ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 200KSPS, MSOP-8; Resolution (Bits): 12bit; Sampling Rate: 200kSPS; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.25V; ADC / DAC Case Style: SOP; No. of Pins: 8Pins
A/D Converter (A-D) IC; Resolution (Bits):12; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC122S021CIMM/NOPB .
  • ADC122S021CIMMNOPB

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Conversion Rate200 ksps
Integral Nonlinearity (INL)-1.1 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.5 mA
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits12
Number of Channels2
Number of Converters1
Number of Elements1
Number of Inputs2
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption2.2 mW
Power Dissipation18 µW
Resolution1.5 B
Sampling Rate200 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)72 dB
Supply TypeSingle
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC122S021CIMM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages17 years ago
Arrow Electronics
Datasheet22 pages12 years ago
Farnell
Datasheet28 pages8 years ago
Datasheet26 pages10 years ago
SHENGYU ELECTRONICS
Datasheet28 pages3 years ago
Newark
Datasheet20 pages14 years ago
Future Electronics
Datasheet20 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago