Texas Instruments ADC121S021CISDX/NOPB

1-Channel Single ADC SAR 200ksps 12-bit Serial 6-Pin WSON EP T/R
Production

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Conversion Rate200 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation9.7 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits10
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption1.5 mW
Resolution1.5 B
Sampling Rate200 ksps
Signal to Noise Ratio (SNR)72.3 dB
Supply TypeSingle
Dimensions
Height8 mm
Length2.5 mm
Thickness800 µm
Width2.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121S021CISDX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet23 pages10 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages12 years ago

Inventory History

3 month trend:
+679%

Alternate Parts

Price @ 1000
$ 0.77
$ 1.33
$ 1.33
Stock
202,729
180,476
180,476
Authorized Distributors
1
2
2
Case/Package
SOT-23-6
-
-
Number of Pins
6
6
6
Number of Bits
10
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC121S021CISDX/NOPB.

Descriptions

Descriptions of Texas Instruments ADC121S021CISDX/NOPB provided by its distributors.

1-Channel Single ADC SAR 200ksps 12-bit Serial 6-Pin WSON EP T/R
Single Channel, 50 to 200 ksps, 12-Bit A/D Converter 6-WSON -40 to 85
IC ADC 12BIT SAR 6WSON
ADC 12BIT 1CH 200KSPS 6WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC121S021CISDXNOPB

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Conversion Rate200 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation9.7 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits10
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption1.5 mW
Resolution1.5 B
Sampling Rate200 ksps
Signal to Noise Ratio (SNR)72.3 dB
Supply TypeSingle
Dimensions
Height8 mm
Length2.5 mm
Thickness800 µm
Width2.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121S021CISDX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet23 pages10 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago