Texas Instruments ADC121C021QIMK/NOPB

1-Channel Single ADC SAR 189ksps 12-bit Serial Automotive 6-Pin TSOT-23 T/R
Production

Technical Specifications

Physical
Number of Pins6
Technical
InterfaceI2C
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Bits12
Number of Converters1
Number of Inputs1
Sampling Rate188.9 ksps
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121C021QIMK/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet42 pages11 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages18 years ago
SHENGYU ELECTRONICS
Datasheet45 pages1 year ago

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 2.23
$ 1.27
$ 1.11
$ 1.972
Stock
234,919
584,749
88,957
136,895
Authorized Distributors
2
6
3
2
Case/Package
-
TSOT
TSOT
SOT-23-6
Number of Pins
6
6
6
6
Number of Bits
12
12
8
12
Sampling Rate
188.9 ksps
188.9 ksps
188.9 ksps
188.9 ksps
Polarity
-
Unipolar
Unipolar
Unipolar
Interface
I2C
2-Wire, I2C
I2C
I2C
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
-
Number of A/D Converters
-
1
1
1
Min Supply Voltage
-
2.7 V
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC121C021QIMK/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC121C021QIMK/NOPB provided by its distributors.

1-Channel Single ADC SAR 189ksps 12-bit Serial Automotive 6-Pin TSOT-23 T/R
Automotive I2C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Pin 6-SOT-23-THIN -40 to 105
IC ADC 12BIT SAR W/ALERT 6SOT
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC121C021QIMKNOPB

Technical Specifications

Physical
Number of Pins6
Technical
InterfaceI2C
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Bits12
Number of Converters1
Number of Inputs1
Sampling Rate188.9 ksps
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121C021QIMK/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet42 pages11 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages18 years ago
SHENGYU ELECTRONICS
Datasheet45 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago