Texas Instruments ADC121C021CIMM/NOPB

1-Channel Single ADC SAR 189ksps 12-bit Serial 8-Pin VSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Conversion Rate188.9 ksps
Integral Nonlinearity (INL)1 LSB
Interface2-Wire, I2C, Serial
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current740 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Resolution1.5 B
Sampling Rate188.9 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)72.5 dB
Supply TypeSingle
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121C021CIMM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages17 years ago
element14 APAC
Datasheet43 pages9 years ago
element14
Datasheet30 pages15 years ago
Datasheet30 pages13 years ago
Newark
Datasheet44 pages8 years ago
Farnell
Datasheet43 pages10 years ago
Augswan
Datasheet45 pages1 year ago
SHENGYU ELECTRONICS
Datasheet45 pages2 years ago
Arrow Electronics
Datasheet32 pages12 years ago
Future Electronics
Datasheet32 pages16 years ago

Inventory History

3 month trend:
+101%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC121C021CIMM/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC121C021CIMM/NOPB provided by its distributors.

1-Channel Single ADC SAR 189ksps 12-bit Serial 8-Pin VSSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
I2C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Pin 8-VSSOP -40 to 105
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADC121C021 2-Wire I2C Serial ACTIVE (Last Updated: 4days ago) analog digital converter 970mum 740muA 188.9ksps 6Weeks
IC, ADC, 12BIT, 188.9KSPS, MSOP-8; Resol; IC, ADC, 12BIT, 188.9KSPS, MSOP-8; Resolution (Bits):12bit; Sampling Rate:188.9kSPS; Input Channel Type:Single Ended; Data Interface:I2C, Serial; Supply Voltage Range - Analog:2.7V to 5.5V; Supply Current:740µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC121C021CIMM/NOPB .
  • ADC121C021CIMMNOPB

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Conversion Rate188.9 ksps
Integral Nonlinearity (INL)1 LSB
Interface2-Wire, I2C, Serial
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current740 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Resolution1.5 B
Sampling Rate188.9 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)72.5 dB
Supply TypeSingle
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121C021CIMM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages17 years ago
element14 APAC
Datasheet43 pages9 years ago
element14
Datasheet30 pages15 years ago
Datasheet30 pages13 years ago
Newark
Datasheet44 pages8 years ago
Farnell
Datasheet43 pages10 years ago
Augswan
Datasheet45 pages1 year ago
SHENGYU ELECTRONICS
Datasheet45 pages2 years ago
Arrow Electronics
Datasheet32 pages12 years ago
Future Electronics
Datasheet32 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago