Texas Instruments ADC11DS105CISQ/NOPB

Dual 11-Bit, 105 MSPS A/D Converter with Serial LVDS Outputs 60-WQFN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins60
Technical
Conversion Rate105 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.75 LSB
InterfaceLVDS, SPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits11
Number of Channels2
Number of Converters2
Operating Supply Voltage3.3 V
Resolution1.375 B
Sampling Rate105 Msps
Signal to Noise Ratio (SNR)67.5 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC11DS105CISQ/NOPB.

Texas Instruments
Datasheet33 pages9 years ago
Datasheet32 pages10 years ago
Datasheet26 pages12 years ago

Alternate Parts

Price @ 1000
$ 49.68
Stock
13,616
110,483
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
60
60
Number of Bits
11
14
Sampling Rate
105 Msps
105 Msps
Polarity
-
Bipolar
Interface
LVDS, SPI, Serial
LVDS, Serial
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC11DS105CISQ/NOPB.

Descriptions

Descriptions of Texas Instruments ADC11DS105CISQ/NOPB provided by its distributors.

Dual 11-Bit, 105 MSPS A/D Converter with Serial LVDS Outputs 60-WQFN
ADC Dual Pipelined 105Msps 11-bit Serial 60-Pin LLP EP T/R
ADC DL 11BIT 105MSPS LVDS 60WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC11DS105CISQNOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins60
Technical
Conversion Rate105 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.75 LSB
InterfaceLVDS, SPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits11
Number of Channels2
Number of Converters2
Operating Supply Voltage3.3 V
Resolution1.375 B
Sampling Rate105 Msps
Signal to Noise Ratio (SNR)67.5 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC11DS105CISQ/NOPB.

Texas Instruments
Datasheet33 pages9 years ago
Datasheet32 pages10 years ago
Datasheet26 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago