Texas Instruments ADC11C125CISQ

11-Bit, 125 MSPS, 1.1 GHz Bandwidth A/D Converter with CMOS Outputs 48-WQFN -45 to 85
In Stock
Datasheet

Technical Specifications

Physical
MountSurface Mount
Number of Pins48
Technical
Conversion Rate125 Msps
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation5.2 W
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits11
Number of Channels1
Number of Converters1
Operating Supply Voltage3.3 V
PackagingDigi-Reel®
PolarityBipolar
Power Consumption608 mW
Resolution1.375 B
Sampling Rate125 Msps
Signal to Noise Ratio (SNR)65.7 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC11C125CISQ.

Texas Instruments
Datasheet29 pages10 years ago
Datasheet26 pages12 years ago
National Semiconductor
Datasheet24 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC11C125CISQ.

Descriptions

Descriptions of Texas Instruments ADC11C125CISQ provided by its distributors.

11-Bit, 125 MSPS, 1.1 GHz Bandwidth A/D Converter with CMOS Outputs 48-WQFN -45 to 85
IC ADC 11BIT PIPELINED 48WQFN / 11 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-WQFN (7x7)
ADC Single Pipelined 125Msps 11-bit Parallel 48-Pin LLP EP T/R
1-CH 11-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS QCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins48
Technical
Conversion Rate125 Msps
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation5.2 W
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits11
Number of Channels1
Number of Converters1
Operating Supply Voltage3.3 V
PackagingDigi-Reel®
PolarityBipolar
Power Consumption608 mW
Resolution1.375 B
Sampling Rate125 Msps
Signal to Noise Ratio (SNR)65.7 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC11C125CISQ.

Texas Instruments
Datasheet29 pages10 years ago
Datasheet26 pages12 years ago
National Semiconductor
Datasheet24 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago