Texas Instruments ADC101C021CIMMX/NOPB

I2C-Compatible, 10-Bit Analog-to-Digital Converter (ADC) with Alert Pin 8-VSSOP

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Conversion Rate188.9 ksps
Differential Nonlinearity0.7 LSB
Integral Nonlinearity (INL)0.7 LSB
InterfaceI2C
Max Operating Temperature105 °C
Max Power Dissipation12.6 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PolarityUnipolar
Resolution1.25 B
Sampling Rate188.9 ksps
Signal to Noise Ratio (SNR)61.8 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC101C021CIMMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Datasheet42 pages11 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.635
Stock
279,947
152,877
Authorized Distributors
0
6
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
188.9 ksps
188.9 ksps
Polarity
Unipolar
Unipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
0.7 LSB
0.7 LSB
Differential Nonlinearity
0.7 LSB
0.7 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC101C021CIMMX/NOPB.

Descriptions

Descriptions of Texas Instruments ADC101C021CIMMX/NOPB provided by its distributors.

I2C-Compatible, 10-Bit Analog-to-Digital Converter (ADC) with Alert Pin 8-VSSOP
ADC Single SAR 188.9ksps 10-bit Serial 8-Pin MSOP T/R
IC ADC 10BIT SAR I2C 8VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC101C021CIMMXNOPB

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Conversion Rate188.9 ksps
Differential Nonlinearity0.7 LSB
Integral Nonlinearity (INL)0.7 LSB
InterfaceI2C
Max Operating Temperature105 °C
Max Power Dissipation12.6 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PolarityUnipolar
Resolution1.25 B
Sampling Rate188.9 ksps
Signal to Noise Ratio (SNR)61.8 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC101C021CIMMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Datasheet42 pages11 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago