Texas Instruments ADC08L060CIMTX

8-Bit, 10 MSPS to 60 MSPS, 0.65 mW/MSPS A/D Converter with Internal Sample-and-Hold 24-TSSOP -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins24
Technical
Conversion Rate60 Msps
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation63 mW
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Operating Supply Voltage3 V
PolarityUnipolar
Power Consumption53 mW
Resolution1 B
Sampling Rate60 Msps
Signal to Noise Ratio (SNR)48 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08L060CIMTX.

Texas Instruments
Datasheet28 pages11 years ago
Datasheet22 pages12 years ago
iiiC
Datasheet22 pages12 years ago
National Semiconductor
Datasheet20 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC08L060CIMTX.

Descriptions

Descriptions of Texas Instruments ADC08L060CIMTX provided by its distributors.

8-Bit, 10 MSPS to 60 MSPS, 0.65 mW/MSPS A/D Converter with Internal Sample-and-Hold 24-TSSOP -40 to 85
ADC Single 60Msps 8-bit Parallel 24-Pin TSSOP T/R
IC ADC 8BIT PIPELINED 24TSSOP
ADC 8BIT 60MSPS 24-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins24
Technical
Conversion Rate60 Msps
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation63 mW
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Operating Supply Voltage3 V
PolarityUnipolar
Power Consumption53 mW
Resolution1 B
Sampling Rate60 Msps
Signal to Noise Ratio (SNR)48 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08L060CIMTX.

Texas Instruments
Datasheet28 pages11 years ago
Datasheet22 pages12 years ago
iiiC
Datasheet22 pages12 years ago
National Semiconductor
Datasheet20 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago